Add To Favorites
AT27BV1024-90JU-T EPROM - OTP Memory IC 1Mb (64K x 16) Parallel 90ns 44-PLCC (16.6x16.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
25 2.66760 $66.69
100 2.65550 $265.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT27BV1024-90JU-TCT-ND
Copy   AT27BV1024-90JU-TCT-ND
Quantity Available 930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT27BV1024-90JU-T

Copy   AT27BV1024-90JU-T
Description IC EPROM 1M PARALLEL 44PLCC
Copy   IC EPROM 1M PARALLEL 44PLCC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EPROM - OTP Memory IC 1Mb (64K x 16) Parallel 90ns 44-PLCC (16.6x16.6)

Copy   EPROM - OTP Memory IC 1Mb (64K x 16) Parallel  90ns 44-PLCC (16.6x16.6)
Documents & Media
Datasheets AT27BV1024
Design Resources AT27BV1024 Development Tool Selector
PCN Assembly/Origin Mult Devices Assembly 04/Apr/2018
ATYYY 03/Aug/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
Online Catalog OTP EPROM
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 1Mb (64K x 16)
Write Cycle Time - Word, Page -
Access Time 90ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.6x16.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names AT27BV1024-90JU-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT27BV1024-90JU-TTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.56470

23:09:49 1/22/2019