Add To Favorites
AT25M02-SSHD-T EEPROM Memory IC 2Mb (256K x 8) SPI 5MHz 8-SOIC
Product Overview
Digi-Key Part Number AT25M02-SSHD-TCT-ND
Copy   AT25M02-SSHD-TCT-ND
Quantity Available 3,666
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25M02-SSHD-T

Copy   AT25M02-SSHD-T
Description IC EEPROM 2M SPI 5MHZ 8SOIC
Copy   IC EEPROM 2M SPI 5MHZ 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 2Mb (256K x 8) SPI 5MHz 8-SOIC

Copy   EEPROM Memory IC 2Mb (256K x 8) SPI 5MHz  8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Mb (256K x 8)
Clock Frequency 5MHz
Write Cycle Time - Word, Page 10ms
Memory Interface SPI
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AT25M02-SSHD-B - Microchip Technology | AT25M02-SSHD-B-ND DigiKey Electronics
  • AT25M02-SSHD-B
  • Microchip Technology
  • IC EEPROM 2M SPI 5MHZ 8SOIC
  • Unit Price $2.28000
  • AT25M02-SSHD-B-ND
  • AT25M02-SSHM-B - Microchip Technology | AT25M02-SSHM-B-ND DigiKey Electronics
  • AT25M02-SSHM-B
  • Microchip Technology
  • IC EEPROM 2M SPI 5MHZ 8SOIC
  • Unit Price $2.28000
  • AT25M02-SSHM-B-ND
  • HI0805Q310R-10 - Laird-Signal Integrity Products | 240-2394-1-ND DigiKey Electronics
  • HI0805Q310R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 31 OHM 0805 1LN
  • Unit Price $0.19000
  • 240-2394-1-ND
  • M95M02-DRMN6TP - STMicroelectronics | 497-11405-1-ND DigiKey Electronics
  • M95M02-DRMN6TP
  • STMicroelectronics
  • IC EEPROM 2M SPI 5MHZ 8SO
  • Unit Price $2.92000
  • 497-11405-1-ND
  • SIA456DJ-T1-GE3 - Vishay Siliconix | SIA456DJ-T1-GE3CT-ND DigiKey Electronics
  • SIA456DJ-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 200V 2.6A SC70-6
  • Unit Price $1.12000
  • SIA456DJ-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names AT25M02-SSHD-TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.24800 $22.48
25 2.21280 $55.32
100 1.97200 $197.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AT25M02-SSHD-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 281 - Immediate
  • Unit Price: $2.28000
  • Tape & Reel (TR) ? : AT25M02-SSHD-TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.50869
  • Digi-Reel® ? : AT25M02-SSHD-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,666 - Immediate
  • Unit Price: Digi-Reel®

09:16:59 9/24/2018