Add To Favorites
AT25M01-SHM-T EEPROM Memory IC 1Mb (128K x 8) SPI 20MHz 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
25 1.58640 $39.66
100 1.58200 $158.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT25M01-SHM-TCT-ND
Copy   AT25M01-SHM-TCT-ND
Quantity Available 1,882
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25M01-SHM-T

Copy   AT25M01-SHM-T
Description IC EEPROM 1M SPI 20MHZ 8SOIC
Copy   IC EEPROM 1M SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

EEPROM Memory IC 1Mb (128K x 8) SPI 20MHz 8-SOIC

Copy   EEPROM Memory IC 1Mb (128K x 8) SPI 20MHz  8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Mb (128K x 8)
Clock Frequency 20MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
Base Part Number AT25M01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AT25M01-SHM-TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AT25M01-SHM-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
  • Unit Price: $1.65000
  • Tape & Reel (TR) ? : AT25M01-SHM-TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.52440
  • Digi-Reel® ? : AT25M01-SHM-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,882 - Immediate
  • Unit Price: Digi-Reel®

06:52:12 1/19/2019