Add To Favorites
AT25M01-SHM-T EEPROM Memory IC 1Mb (128K x 8) SPI 20MHz 8-SOIC
Product Overview
Digi-Key Part Number 1611-AT25M01-SHM-TCT-ND
Copy   1611-AT25M01-SHM-TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25M01-SHM-T

Copy   AT25M01-SHM-T
Description IC EEPROM 1M SPI 20MHZ 8SOIC
Copy   IC EEPROM 1M SPI 20MHZ 8SOIC
Detailed Description

EEPROM Memory IC 1Mb (128K x 8) SPI 20MHz 8-SOIC

Copy   EEPROM Memory IC 1Mb (128K x 8) SPI 20MHz  8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Mb (128K x 8)
Clock Frequency 20MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-AT25M01-SHM-TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39

Submit a request for quotation on quantities greater than those displayed.

16:26:49 9/24/2018