Photo Not Available
AT25320B-CUL-T EEPROM Memory IC 32Kb (4K x 8) SPI 20MHz 8-VFBGA (2.35x3.73)
Product Overview
Digi-Key Part Number AT25320B-CUL-T-ND
Copy   AT25320B-CUL-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25320B-CUL-T

Copy   AT25320B-CUL-T
Description IC EEPROM 32K SPI 20MHZ 8VFBGA
Copy   IC EEPROM 32K SPI 20MHZ 8VFBGA
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) SPI 20MHz 8-VFBGA (2.35x3.73)

Copy   EEPROM Memory IC 32Kb (4K x 8) SPI 20MHz  8-VFBGA (2.35x3.73)
Documents & Media
Datasheets AT25320B,640B
Design Resources AT25320B Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Clock Frequency 20MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFBGA
Supplier Device Package 8-VFBGA (2.35x3.73)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 5,000

15:17:25 9/18/2018