Photo Not Available
AT25256B-CUL-T EEPROM Memory IC 256Kb (32K x 8) SPI 20MHz 8-VFBGA (2.35x3.73)
Product Overview
Digi-Key Part Number AT25256B-CUL-T-ND
Copy   AT25256B-CUL-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT25256B-CUL-T

Copy   AT25256B-CUL-T
Description IC EEPROM 256K SPI 20MHZ 8VFBGA
Copy   IC EEPROM 256K SPI 20MHZ 8VFBGA
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) SPI 20MHz 8-VFBGA (2.35x3.73)

Copy   EEPROM Memory IC 256Kb (32K x 8) SPI 20MHz  8-VFBGA (2.35x3.73)
Documents & Media
Datasheets AT25128B,256B
Design Resources T2525 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Clock Frequency 20MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFBGA
Supplier Device Package 8-VFBGA (2.35x3.73)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 5,000

17:07:11 9/21/2018