Add To Favorites
AT24MAC602-STUM-T EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT24MAC602-STUM-TCT-ND
Copy   1611-AT24MAC602-STUM-TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT24MAC602-STUM-T

Copy   AT24MAC602-STUM-T
Description IC EEPROM 2K I2C 1MHZ SOT23-5
Copy   IC EEPROM 2K I2C 1MHZ SOT23-5
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns SOT-23-5

Copy   EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns SOT-23-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-AT24MAC602-STUM-TCT

00:00:09 10/18/2018