Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1611-AT24CS64-MAHM-TCT-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

AT24CS64-MAHM-T

Description IC EEPROM 64K I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 550ns 8-UDFN (2x3)

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT24CS64-MAHM-T - Microchip Technology | AT24CS64-MAHM-TCT-ND DigiKey Electronics
  • AT24CS64-MAHM-T
  • Microchip Technology
  • IC EEPROM 64K I2C 1MHZ 8UDFN
  • Unit Price $0.46000
  • AT24CS64-MAHM-TCT-ND
  • VLMG1500-GS08 - Vishay Semiconductor Opto Division | VLMG1500-GS08CT-ND DigiKey Electronics
  • VLMG1500-GS08
  • Vishay Semiconductor Opto Division
  • LED YELLOW/GREEN 0402 SMD
  • Unit Price $0.45000
  • VLMG1500-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names 1611-AT24CS64-MAHM-TCT

00:26:25 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
25 0.21520 $5.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback