Photo Not Available
AT24C512C-U1UM-T EEPROM Memory IC 512Kb (64K x 8) I²C 400kHz 900ns 8-WLCSP
Product Overview
Digi-Key Part Number AT24C512C-U1UM-T-ND
Copy   AT24C512C-U1UM-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT24C512C-U1UM-T

Copy   AT24C512C-U1UM-T
Description IC EEPROM 512K I2C 8WLCSP
Copy   IC EEPROM 512K I2C 8WLCSP
Detailed Description

EEPROM Memory IC 512Kb (64K x 8) I²C 400kHz 900ns 8-WLCSP

Copy   EEPROM Memory IC 512Kb (64K x 8) I²C 400kHz 900ns 8-WLCSP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-13612-2-ND M24512-DFCS6TP/K STMicroelectronics Tape & Reel (TR) ? 10,000 - Immediate
$0.66528 2,500
Documents & Media
Datasheets AT24C512C
Design Resources AT24C512C Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Assembly/Origin AT24/AT25 12/Sep/2017
AT24C/AT25 24/May/2018
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 512Kb (64K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFBGA, WLCSP
Supplier Device Package 8-WLCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 5,000

22:24:09 11/14/2018