Add To Favorites
  • Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1611-AT24C32D-STUM-TCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT24C32D-STUM-T

Description IC EEPROM 32KBIT 1MHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 550ns SOT-23-5

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 1611-AT24C32D-STUM-TCT

19:51:21 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback