Add To Favorites
AT24C04D-MAHM-T EEPROM Memory IC 4Kb (512 x 8) I²C 1MHz 450ns 8-UDFN (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1611-AT24C04D-MAHM-TCT-ND
Copy   1611-AT24C04D-MAHM-TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT24C04D-MAHM-T

Copy   AT24C04D-MAHM-T
Description IC EEPROM 4K I2C 1MHZ 8UDFN
Copy   IC EEPROM 4K I2C 1MHZ 8UDFN
Detailed Description

EEPROM Memory IC 4Kb (512 x 8) I²C 1MHz 450ns 8-UDFN (2x3)

Copy   EEPROM Memory IC 4Kb (512 x 8) I²C 1MHz 450ns 8-UDFN (2x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (512 x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1611-AT24C04D-MAHM-TCT

05:01:02 10/18/2018