AT24C02D-XHM-B EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 4.5µs 8-TSSOP
Product Overview
Digi-Key Part Number 1611-AT24C02D-XHM-B-ND
Copy   1611-AT24C02D-XHM-B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT24C02D-XHM-B

Copy   AT24C02D-XHM-B
Description IC EEPROM 2K I2C 1MHZ 8TSSOP
Copy   IC EEPROM 2K I2C 1MHZ 8TSSOP
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 4.5µs 8-TSSOP

Copy   EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 4.5µs 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 4.5µs
Memory Interface I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1611-AT24C02D-XHM-B

23:47:58 9/22/2018