Photo Not Available
AT24C02C-CUM-T EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns 8-VFBGA (1.5x2)
Product Overview
Digi-Key Part Number AT24C02C-CUM-T-ND
Copy   AT24C02C-CUM-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT24C02C-CUM-T

Copy   AT24C02C-CUM-T
Description IC EEPROM 2K I2C 1MHZ 8VFBGA
Copy   IC EEPROM 2K I2C 1MHZ 8VFBGA
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns 8-VFBGA (1.5x2)

Copy   EEPROM Memory IC 2Kb (256 x 8) I²C 1MHz 550ns 8-VFBGA (1.5x2)
Documents & Media
Datasheets AT24C01C,02C
Design Resources AT24C02C Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFBGA
Supplier Device Package 8-VFBGA (1.5x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 5,000

15:59:35 11/15/2018