Photo Not Available
AT24C01D-CUM-T EEPROM Memory IC 1Kb (128 x 8) I²C 1MHz 4.5µs 8-VFBGA (1.5x2)
Product Overview
Digi-Key Part Number AT24C01D-CUM-T-ND
Copy   AT24C01D-CUM-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT24C01D-CUM-T

Copy   AT24C01D-CUM-T
Description IC EEPROM 1K I2C 1MHZ 8VFBGA
Copy   IC EEPROM 1K I2C 1MHZ 8VFBGA
Detailed Description

EEPROM Memory IC 1Kb (128 x 8) I²C 1MHz 4.5µs 8-VFBGA (1.5x2)

Copy   EEPROM Memory IC 1Kb (128 x 8) I²C 1MHz 4.5µs 8-VFBGA (1.5x2)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (128 x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 4.5µs
Memory Interface I²C
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-VFBGA
Supplier Device Package 8-VFBGA (1.5x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 5,000
Other Names Q11248471AA

19:25:10 1/21/2019