Photo Not Available
AT21CS01-UUM0B-T EEPROM Memory IC 1Kb (128 x 8) I²C, Single Wire 125kHz 4-WLCSP (2x2)
Product Overview
Digi-Key Part Number AT21CS01-UUM0B-T-ND
Copy   AT21CS01-UUM0B-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT21CS01-UUM0B-T

Copy   AT21CS01-UUM0B-T
Description IC EEPROM 1K I2C 125KHZ 4WLCSP
Copy   IC EEPROM 1K I2C 125KHZ 4WLCSP
Detailed Description

EEPROM Memory IC 1Kb (128 x 8) I²C, Single Wire 125kHz 4-WLCSP (2x2)

Copy   EEPROM Memory IC 1Kb (128 x 8) I²C, Single Wire 125kHz  4-WLCSP (2x2)
Documents & Media
Datasheets AT21CS01,11
Design Resources AT21CS01 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging MBB/Label Chgs 16/Nov/2018
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (128 x 8)
Clock Frequency 125kHz
Write Cycle Time - Word, Page 5ms
Memory Interface I²C, Single Wire
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 4-XFBGA
Supplier Device Package 4-WLCSP (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 5,000

16:01:53 1/23/2019