USD
Favorite

AT17F080A-30CU
In Stock: 200
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 $5.72

Submit a request for quotation on quantities greater than those displayed.

AT17F080A-30CU

Datasheet
Digi-Key Part Number 1611-AT17F080A-30CU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT17F080A-30CU
Copy  
Description IC FLASH CONFIG 8M 8LAP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Tube 
Part Status Active
Programmable Type FLASH
Memory Size 8Mb
Voltage - Supply 2.97V ~ 3.63V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TDFN
Supplier Device Package 8-LAP (6x6)
Base Part Number AT17F080A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 100
Other Names 1611-AT17F080A-30CU