Add To Favorites
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number 1611-AT17F080-30JU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT17F080-30JU

Description IC FLASH CONFIG 8M 20PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AT17F040-080
Video File Introducing Atmel Studio 7
Design Resources AT17F080 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Programmable Type FLASH
Memory Size 8Mb
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
 
Additional Resources
Standard Package ? 48
Other Names 1611-AT17F080-30JU

01:28:16 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
192 8.12000 $1,559.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback