Add To Favorites
25LC160AT-E/ST EEPROM Memory IC 16Kb (2K x 8) SPI 10MHz 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
25 0.60720 $15.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 25LC160AT-E/STDKR-ND
Copy   25LC160AT-E/STDKR-ND
Quantity Available 2,499
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

25LC160AT-E/ST

Copy   25LC160AT-E/ST
Description IC EEPROM 16KB SPI 10MHZ 8TSSOP
Copy   IC EEPROM 16KB SPI 10MHZ 8TSSOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

EEPROM Memory IC 16Kb (2K x 8) SPI 10MHz 8-TSSOP

Copy   EEPROM Memory IC 16Kb (2K x 8) SPI 10MHz  8-TSSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8)
Clock Frequency 10MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 25LC160AT-E/STDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 25LC160AT-E/STTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.57680
  • Cut Tape (CT) ? : 25LC160AT-E/STCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,499 - Immediate
  • Unit Price: $0.62000
  • Tube ? : 25LC160A-E/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: $0.62000

01:19:47 12/15/2018