USD
Favorite

Price & Procurement
3,821 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 25LC1024T-E/SMTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 2,100 - Immediate
  • Unit Price: $2.80000
  • Cut Tape (CT)  : 25LC1024T-E/SMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,821 - Immediate
  • Unit Price: $3.08000
  • Tube  : 25LC1024-E/SM-ND
  • Minimum Quantity: 1
  • Quantity Available: 751 - Immediate
  • Unit Price: $3.00000

25LC1024T-E/SM

Datasheet
Digi-Key Part Number 25LC1024T-E/SMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 25LC1024T-E/SM
Copy  
Description IC EEPROM 1M SPI 20MHZ 8SOIJ
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 1Mb (128K x 8) SPI 20MHz 8-SOIJ

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Mb (128K x 8)
Memory Interface SPI
Clock Frequency 20MHz
Write Cycle Time - Word, Page 6ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIJ
Base Part Number 25LC1024
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

25LC1024-E/SM

IC EEPROM 1M SPI 20MHZ 8SOIJ

Microchip Technology

$3.00000 Details

TMS5703137DZWTQQ1

IC MCU 32BIT 3MB FLASH 337NFBGA

Texas Instruments

$35.67000 Details

SQD40N10-25_GE3

MOSFET N-CH 100V 40A TO252

Vishay Siliconix

$5.68000 Details

LAN8740AI-EN-TR

IC TRANSCEIVER FULL 1/1 32SQFN

Microchip Technology

$1.63000 Details
Additional Resources
Standard Package 1
Other Names 25LC1024T-E/SMDKR