Add To Favorites
24LC128-I/SNG EEPROM Memory IC 128Kb (16K x 8) I²C 400kHz 900ns 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
25 0.53560 $13.39
100 0.51500 $51.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 24LC128-I/SNG-ND
Copy   24LC128-I/SNG-ND
Quantity Available 1,275
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

24LC128-I/SNG

Copy   24LC128-I/SNG
Description IC EEPROM 128K I2C 400KHZ 8SOIC
Copy   IC EEPROM 128K I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

EEPROM Memory IC 128Kb (16K x 8) I²C 400kHz 900ns 8-SOIC

Copy   EEPROM Memory IC 128Kb (16K x 8) I²C 400kHz 900ns 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 128Kb (16K x 8)
Memory Interface I²C
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 24LC128
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
24LC128-I/SN-ND 24LC128-I/SN Microchip Technology Tube ? 7,306 - Immediate
$0.56000 1 Not applicable
Additional Resources
Standard Package ? 100
Other Names 24LC128-I/SNGINACTIVE
24LC128-I/SNGINACTIVE-ND

01:49:18 8/18/2019