USD
Favorite

11AA020T-I/MNY EEPROM Memory IC 2Kb (256 x 8) Single Wire 100kHz 8-TDFN (2x3)
In Stock: 3,208
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
25 0.24000 $6.00
100 0.22000 $22.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 11AA020T-I/MNYTR-ND
  • Minimum Quantity: 3,300  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.22000

11AA020T-I/MNY

Datasheet
Digi-Key Part Number 11AA020T-I/MNYCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 11AA020T-I/MNY
Copy  
Description IC EEPROM 2K SINGLE WIRE 8TDFN
Copy  
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) Single Wire 100kHz 8-TDFN (2x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Memory Interface Single Wire
Clock Frequency 100kHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
Base Part Number 11AA020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 11AA020T-I/MNYCT
11AA020TIMNY