USD

MIC5387-SGFYMT-TR Linear Voltage Regulator IC 3 Output 150mA, 150mA, 150mA 6-TMLF® (1.6x1.6)
Non-Stock
Alternate Package
  • Cut Tape (CT)  : 1611-MIC5387-SGFYMT-CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $0.12000
  • Tape & Reel (TR)  : 576-3690-2-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18000

MIC5387-SGFYMT-TR

Datasheet
Digi-Key Part Number 576-3690-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5387-SGFYMT-TR
Copy  
Description IC REG LIN 1.5V/1.8V/3.3V 6TMLF
Copy  
Detailed Description

Linear Voltage Regulator IC 3 Output 150mA, 150mA, 150mA 6-TMLF® (1.6x1.6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 3
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V, 1.8V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.38V @ 150mA, 0.38V @ 150mA, 0.31V @ 150mA
Current - Output 150mA, 150mA, 150mA
Current - Quiescent (Iq) 40µA
Current - Supply (Max) 120µA
PSRR 70dB ~ 60dB (1kHz ~ 10kHz), 70dB ~ 60dB (1kHz ~ 10kHz), -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
Base Part Number MIC5387
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 576-3690-6