USD
Favorite

MIC5387-SG4YMT-TR Linear Voltage Regulator IC 3 Output 150mA, 150mA, 150mA 6-TMLF® (1.6x1.6)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
25 0.19000 $4.75
100 0.18000 $18.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-3689-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18000
  • Cut Tape (CT)  : 576-3689-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.23000

MIC5387-SG4YMT-TR

Datasheet
Digi-Key Part Number 576-3689-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC5387-SG4YMT-TR
Copy  
Description IC REG LIN 1.2V/1.8V/3.3V 6TMLF
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC 3 Output 150mA, 150mA, 150mA 6-TMLF® (1.6x1.6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 3
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V, 1.8V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.38V @ 150mA, 0.38V @ 150mA, 0.31V @ 150mA
Current - Output 150mA, 150mA, 150mA
Current - Quiescent (Iq) 40µA
Current - Supply (Max) 120µA
PSRR 70dB ~ 60dB (1kHz ~ 10kHz), 70dB ~ 60dB (1kHz ~ 10kHz), -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
Base Part Number MIC5387
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 576-3689-6