USD
Favorite

In Stock: 200
MARKETPLACE PRODUCT Will ship in approximately 7 days by Micro Connectors Inc. A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.25000 $19.25
25 18.96000 $474.00
100 18.28000 $1,828.00
250 17.90000 $4,475.00
500 17.51000 $8,755.00

Submit a request for quotation on quantities greater than those displayed.

RAS-PCS04PWR-SL

Datasheet
Digi-Key Part Number 2768-RAS-PCS04PWR-SL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RAS-PCS04PWR-SL
Copy  
Description ALUM RASPPI 3 CASE MODEL B/B+ W/
Copy  
Detailed Description

Case Metal, Aluminum Silver Hand Held, Cover Included 11.000" L x 7.500" W (279.40mm x 190.50mm) X 2.000" (50.80mm)

Copy  
Documents & Media
Datasheets RAS-PCS04PWR-SL
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Connectors, Inc.
Series -
Packaging Retail Package
Part Status Active
Container Type Case
Platform Raspberry Pi 3B, 3B+
Size / Dimension 11.000" L x 7.500" W (279.40mm x 190.50mm)
Height 2.000" (50.80mm)
Area (L x W) 82.5in² (532cm²)
Design Hand Held, Cover Included
Material Metal, Aluminum
Color Silver
Features -
Material Flammability Rating -
Note -
Shipping Info -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 2768-RAS-PCS04PWR-SL
RAS-PSC04PWR-SL