Add To Favorites
US2JFL-TP Diode Standard 600V 2A Surface Mount DO-221AC (SMA-FL)
Product Overview
Digi-Key Part Number US2JFL-TPMSCT-ND
Copy   US2JFL-TPMSCT-ND
Quantity Available 1,599
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

US2JFL-TP

Copy   US2JFL-TP
Description DIODE GEN PURP 600V 2A DO221AC
Copy   DIODE GEN PURP 600V 2A DO221AC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 600V 2A Surface Mount DO-221AC (SMA-FL)

Copy   Diode Standard 600V 2A Surface Mount DO-221AC (SMA-FL)
Documents & Media
Datasheets US2AFL-US2MFL
Environmental Information RoHS Cert
Featured Product 12 A 600 V UltraFast Recovery Rectifiers in DO221AC Package
PCN Other Plant Re-location Update 18/Aug/2015
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 28pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SMA-FL)
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number US2J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names US2JFL-TPMSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42000 $4.20
100 0.27600 $27.60
500 0.16310 $81.55
1,000 0.12545 $125.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : US2JFL-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.10353
  • Digi-Reel® ? : US2JFL-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,599 - Immediate
  • Unit Price: Digi-Reel®

09:30:04 9/20/2018