Add To Favorites
Product Overview
Digi-Key Part Number UMH1N-TPMSCT-ND
Quantity Available 10,723
Can ship immediately
Manufacturer

Manufacturer Part Number

UMH1N-TP

Description TRANS 2NPN PREBIAS 0.15W SOT363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-363

Documents & Media
Datasheets UMH1N
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 22 kOhms
Resistor - Emitter Base (R2) 22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number UMH1N
 
Additional Resources
Standard Package ? 1
Other Names UMH1N-TPMSCT
UMH1NTP

14:44:43 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.37000 $3.70
25 0.28760 $7.19
100 0.21780 $21.78
250 0.15412 $38.53
500 0.12330 $61.65
1,000 0.09452 $94.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMH1N-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.07980
  • Digi-Reel® ? : UMH1N-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,723 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback