Add To Favorites
SMLJ58C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.96715 $2,901.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMLJ58C-ND
Copy   SMLJ58C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMLJ58C

Copy   SMLJ58C
Description TVS DIODE 58V 103V DO214AB
Copy   TVS DIODE 58V 103V DO214AB
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMLJ5.0-170(CA)
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Environmental Information RoHS Cert
PCN Design/Specification TVS Breakdown Voltage 15/May/2013
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 103V
Current - Peak Pulse (10/1000µs) 39.2A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number SMLJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names Q3661556

05:14:43 12/10/2018