Add To Favorites
Product Overview
Digi-Key Part Number SMCJ1.5KE27A-TPMSCT-ND
Quantity Available 2,025
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ1.5KE27A-TP

Description TVS DIODE 23.1V 37.5V DO214AB
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMCJ1.5KE6.8-550(C)A
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product Surface Mount TVS
PCN Design/Specification TVS Breakdown Voltage 15/May/2013
PCN Assembly/Origin SMD TVS 08/Aug/2016
Online Catalog SMCJ Series
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 23.1V
Voltage - Breakdown (Min) 25.7V
Voltage - Clamping (Max) @ Ipp 37.5V
Current - Peak Pulse (10/1000µs) 40.5A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 1.5KE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMCJ1.5KE27A-TPMSCT

15:46:36 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59700 $5.97
25 0.52240 $13.06
100 0.44770 $44.77
250 0.38804 $97.01
500 0.32834 $164.17
1,000 0.25372 $253.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback