Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.63300 $6.33
25 0.55800 $13.95
100 0.48320 $48.32
250 0.42356 $105.89
500 0.36388 $181.94
1,000 0.28926 $289.26
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ1.5KE100A-TPMSCT-ND
Copy   SMCJ1.5KE100A-TPMSCT-ND
Quantity Available 2,548
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ1.5KE100A-TP

Copy   SMCJ1.5KE100A-TP
Description TVS DIODE 85.5V 137V DO214AB
Copy   TVS DIODE 85.5V 137V DO214AB
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMCJ1.5KE6.8-550(C)A
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product Surface Mount TVS
PCN Design/Specification TVS Breakdown Voltage 15/May/2013
PCN Assembly/Origin SMD TVS 08/Aug/2016
HTML Datasheet SMCJ1.5KE6.8-550(C)A
Online Catalog SMCJ Series
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 85.5V
Voltage - Breakdown (Min) 95V
Voltage - Clamping (Max) @ Ipp 137V
Current - Peak Pulse (10/1000µs) 11.1A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Base Part Number 1.5KE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ100ALFCT-ND SMCJ100A Littelfuse Inc. Cut Tape (CT) ? 1,209 - Immediate
$0.66000 1
Additional Resources
Standard Package ? 1
Other Names SMCJ1.5KE100A-TPMSCT
Alternate Package | This part is also available in the following packaging:

15:26:39 11/18/2018