Add To Favorites
SMAJP4KE39A-TP
Product Overview
Digi-Key Part Number SMAJP4KE39A-TPMSCT-ND
Copy   SMAJP4KE39A-TPMSCT-ND
Quantity Available 4,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJP4KE39A-TP

Copy   SMAJP4KE39A-TP
Description TVS DIODE 33.3V 53.9V DO214AC
Copy   TVS DIODE 33.3V 53.9V DO214AC
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SMAJP4KE6.8(C)A - 550(C)A
Environmental Information RoHS Cert
PCN Assembly/Origin SMD TVS 08/Aug/2016
Online Catalog SMAJ Series
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33.3V
Voltage - Breakdown (Min) 37.1V
Voltage - Clamping (Max) @ Ipp 53.9V
Current - Peak Pulse (10/1000µs) 7.6A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMAJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMAJP4KE39A-TPMSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42000 $4.20
25 0.34480 $8.62
100 0.27600 $27.60
250 0.20072 $50.18
500 0.16310 $81.55
1,000 0.12545 $125.45
2,500 0.11291 $282.27
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : SMAJP4KE39A-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,940 - Immediate
  • Unit Price: Digi-Reel®

08:51:19 9/25/2018