• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SMAJ5938BTPMSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMAJ5938B-TP

Description DIODE ZENER 36V 1.5W DO214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 36V 1.5W ±5% Surface Mount DO-214AC (SMA)

Documents & Media
Datasheets SMAJ5913B thru SMAJ5956B
Product Training Modules Diode Handling and Mounting
Featured Product Power Zeners in SMA and SMB Packages
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 1.5W
Impedance (Max) (Zzt) 38 Ohms
Current - Reverse Leakage @ Vr 500nA @ 27.4V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ5938
 
Additional Resources
Standard Package ? 1
Other Names SMAJ5938BTPMSDKR

12:11:07 2/25/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ5938BTPMSTR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 0
  • Unit Price: $0.10075
  • Cut Tape (CT) ? : SMAJ5938BTPMSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,275 - Immediate
  • Unit Price: $0.46000
Send Feedback