Add To Favorites
Product Overview
Digi-Key Part Number SK5200AFL-TPMSCT-ND
Quantity Available 12,031
Can ship immediately
Manufacturer

Manufacturer Part Number

SK5200AFL-TP

Description DIODE SCHOTTKY 200V 5A DO221AC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 200V 5A Surface Mount DO-221AC (SMA-FL)

Documents & Media
Datasheets SK52AFL thru SK5200AFL
Environmental Information RoHS Cert
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 900mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SMA-FL)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SK520BTR - SMC Diode Solutions | 1655-1602-1-ND DigiKey Electronics
  • SK520BTR
  • SMC Diode Solutions
  • DIODE SCHOTTKY 200V 5A SMB
  • Unit Price $0.59000
  • 1655-1602-1-ND
  • B340A-13-F - Diodes Incorporated | B340A-FDICT-ND DigiKey Electronics
  • B340A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price $0.46000
  • B340A-FDICT-ND
  • 150120SS75000 - Wurth Electronics Inc. | 732-4992-1-ND DigiKey Electronics
  • 150120SS75000
  • Wurth Electronics Inc.
  • LED RED CLEAR 1206 SMD
  • Unit Price $0.20000
  • 732-4992-1-ND
  • M20-9960246 - Harwin Inc. | 952-3285-ND DigiKey Electronics
  • M20-9960246
  • Harwin Inc.
  • 02 SIL HORIZ PIN HDR
  • Unit Price $0.13000
  • 952-3285-ND
  • EC2-5NU - KEMET | 399-11052-5-ND DigiKey Electronics
  • EC2-5NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 5V
  • Unit Price $1.63000
  • 399-11052-5-ND
Additional Resources
Standard Package ? 1
Other Names SK5200AFL-TPMSCT

04:09:15 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55400 $5.54
100 0.41530 $41.53
500 0.30456 $152.28
1,000 0.23533 $235.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK5200AFL-TPMSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.18144
  • Digi-Reel® ? : SK5200AFL-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback