Add To Favorites
SK5150AFL-TP Diode Schottky 150V 5A Surface Mount DO-221AC (SMA-FL)
Product Overview
Digi-Key Part Number SK5150AFL-TPMSCT-ND
Copy   SK5150AFL-TPMSCT-ND
Quantity Available 2,025
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK5150AFL-TP

Copy   SK5150AFL-TP
Description DIODE SCHOTTKY 150V 5A DO221AC
Copy   DIODE SCHOTTKY 150V 5A DO221AC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 150V 5A Surface Mount DO-221AC (SMA-FL)

Copy   Diode Schottky 150V 5A Surface Mount DO-221AC (SMA-FL)
Documents & Media
Datasheets SK52AFL thru SK5200AFL
Environmental Information RoHS Cert
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 870mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SMA-FL)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SK5150AFL-TPMSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55400 $5.54
100 0.41530 $41.53
500 0.30456 $152.28
1,000 0.23533 $235.33
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK5150AFL-TPMSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.18144
  • Digi-Reel® ? : SK5150AFL-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,025 - Immediate
  • Unit Price: Digi-Reel®

04:00:43 9/23/2018