Add To Favorites
SIL2623-TP Mosfet Array 2 P-Channel (Dual) 30V 3A 350mW Surface Mount SOT-23-6L
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.48300 $4.83
100 0.33780 $33.78
500 0.23814 $119.07
1,000 0.18375 $183.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIL2623-TPMSCT-ND
Copy   SIL2623-TPMSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIL2623-TP

Copy   SIL2623-TP
Description MOSFET 2 P-CH 30V 3A SOT23-6L
Copy   MOSFET 2 P-CH 30V 3A SOT23-6L
Detailed Description

Mosfet Array 2 P-Channel (Dual) 30V 3A 350mW Surface Mount SOT-23-6L

Copy   Mosfet Array 2 P-Channel (Dual) 30V 3A 350mW Surface Mount SOT-23-6L
Documents & Media
Datasheets SIL2623
Environmental Information RoHS Cert
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3A
Rds On (Max) @ Id, Vgs 130 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 240pF @ 25V
Power - Max 350mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • QS5K2TR - Rohm Semiconductor | QS5K2CT-ND DigiKey Electronics
  • QS5K2TR
  • Rohm Semiconductor
  • MOSFET 2N-CH 30V 2A TSMT5
  • Unit Price $0.62000
  • QS5K2CT-ND
  • DMP2240UDM-7 - Diodes Incorporated | DMP2240UDMDICT-ND DigiKey Electronics
  • DMP2240UDM-7
  • Diodes Incorporated
  • MOSFET 2P-CH 20V 2A SOT-26
  • Unit Price $0.50000
  • DMP2240UDMDICT-ND
  • SQ3989EV-T1_GE3 - Vishay Siliconix | SQ3989EV-T1_GE3CT-ND DigiKey Electronics
  • SQ3989EV-T1_GE3
  • Vishay Siliconix
  • MOSFET 2 P-CH 30V 2.5A 6TSOP
  • Unit Price $0.64000
  • SQ3989EV-T1_GE3CT-ND
  • FDC6312P - ON Semiconductor | FDC6312PCT-ND DigiKey Electronics
  • FDC6312P
  • ON Semiconductor
  • MOSFET 2P-CH 20V 2.3A SSOT-6
  • Unit Price $0.50000
  • FDC6312PCT-ND
  • PIC16F1939-I/ML - Microchip Technology | PIC16F1939-I/ML-ND DigiKey Electronics
  • PIC16F1939-I/ML
  • Microchip Technology
  • IC MCU 8BIT 28KB FLASH 44QFN
  • Unit Price $2.40000
  • PIC16F1939-I/ML-ND
Additional Resources
Standard Package ? 1
Other Names SIL2623-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIL2623-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16520
  • Digi-Reel® ? : SIL2623-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

17:20:28 11/15/2018