Add To Favorites
Product Overview
Digi-Key Part Number SI3415A-TPMSCT-ND
Quantity Available 1,708
Can ship immediately
Manufacturer

Manufacturer Part Number

SI3415A-TP

Description P-CHANNEL,MOSFETS,SOT-23 PACKAGE
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

P-Channel 20V 4A 1.4W Surface Mount SOT-23

Documents & Media
Datasheets SI3415A
Environmental Information RoHS Cert
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4A
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 45 mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 950pF @ 10V
FET Feature -
Power Dissipation (Max) 1.4W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMP2123LQ-7 - Diodes Incorporated | DMP2123LQ-7DICT-ND DigiKey Electronics
  • DMP2123LQ-7
  • Diodes Incorporated
  • MOSFET P-CH 20V 3A SOT23
  • Unit Price $0.62000
  • DMP2123LQ-7DICT-ND
  • IRLML6402TRPBF - Infineon Technologies | IRLML6402PBFCT-ND DigiKey Electronics
  • IRLML6402TRPBF
  • Infineon Technologies
  • MOSFET P-CH 20V 3.7A SOT-23
  • Unit Price $0.52000
  • IRLML6402PBFCT-ND
  • BSS138 - ON Semiconductor | BSS138CT-ND DigiKey Electronics
  • BSS138
  • ON Semiconductor
  • MOSFET N-CH 50V 220MA SOT-23
  • Unit Price $0.32000
  • BSS138CT-ND
  • XC6209F332MR-G - Torex Semiconductor Ltd | 893-1070-1-ND DigiKey Electronics
  • XC6209F332MR-G
  • Torex Semiconductor Ltd
  • IC REG LINEAR 3.3V 300MA SOT25
  • Unit Price $0.72000
  • 893-1070-1-ND
  • BSP78HUMA1 - Infineon Technologies | BSP78HUMA1CT-ND DigiKey Electronics
  • BSP78HUMA1
  • Infineon Technologies
  • IC SWITCH POWER LOSIDE SOT223-4
  • Unit Price $1.50000
  • BSP78HUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names SI3415A-TPMSCT

02:08:33 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.51300 $5.13
100 0.35240 $35.24
500 0.24164 $120.82
1,000 0.18123 $181.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3415A-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16129
  • Digi-Reel® ? : SI3415A-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback