Add To Favorites
Product Overview
Digi-Key Part Number S2G-TPMSCT-ND
Quantity Available 559
Can ship immediately
Manufacturer

Manufacturer Part Number

S2G-TP

Description DIODE GEN PURP 400V 2A DO214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 400V 2A Surface Mount DO-214AA (SMB)

Documents & Media
Datasheets S2A thru S2M
Product Training Modules Diode Handling and Mounting
PCN Part Status Change Mult Device Upgrade 25/Aug/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2µs
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number S2G
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S2G-TPMSCT

21:20:46 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.38900 $3.89
25 0.30280 $7.57
100 0.22930 $22.93
250 0.16224 $40.56
500 0.12978 $64.89
1,000 0.09950 $99.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S2G-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : S2G-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 559 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback