Add To Favorites
MUR480-TP Diode Standard 800V 4A Through Hole DO-201AD
Product Overview
Digi-Key Part Number MUR480-TPMSCT-ND
Copy   MUR480-TPMSCT-ND
Quantity Available 1,056
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MUR480-TP

Copy   MUR480-TP
Description DIODE GEN PURP 800V 4A DO201AD
Copy   DIODE GEN PURP 800V 4A DO201AD
Detailed Description

Diode Standard 800V 4A Through Hole DO-201AD

Copy   Diode Standard 800V 4A Through Hole DO-201AD
Documents & Media
Datasheets MUR405 thru MUR4100
PCN Obsolescence/ EOL MUR4yy Devices 04/Apr/2014
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 1.85V @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 800V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number MUR480
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MUR480-TPMSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59700 $5.97
100 0.44770 $44.77
500 0.32834 $164.17
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

04:09:42 9/26/2018