Add To Favorites
Product Overview
Digi-Key Part Number MMSZ4695-TPMSCT-ND
Quantity Available 2,955
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSZ4695-TP

Description DIODE ZENER 8.7V 500MW SOD123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 8.7V 500mW ±5% Surface Mount SOD-123

Documents & Media
Datasheets MMSZ4678 - MMSZ4716
Product Training Modules Diode Handling and Mounting
Online Catalog MMSZ Zener Diodes
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 8.7V
Tolerance ±5%
Power - Max 500mW
Current - Reverse Leakage @ Vr 1µA @ 6.6V
Voltage - Forward (Vf) (Max) @ If 950mV @ 10mA
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Additional Resources
Standard Package ? 1
Other Names MMSZ4695-TPMSCT

06:07:17 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20300 $2.03
25 0.14600 $3.65
100 0.11360 $11.36
250 0.07136 $17.84
500 0.06084 $30.42
1,000 0.04137 $41.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ4695-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03623
  • Digi-Reel® ? : MMSZ4695-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback