Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20300 $2.03
25 0.14600 $3.65
100 0.11360 $11.36
250 0.07136 $17.84
500 0.06084 $30.42
1,000 0.04137 $41.37
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MMSZ4685-TPMSDKR-ND
Copy   MMSZ4685-TPMSDKR-ND
Quantity Available 14,855
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMSZ4685-TP

Copy   MMSZ4685-TP
Description DIODE ZENER 3.6V 500MW SOD123
Copy   DIODE ZENER 3.6V 500MW SOD123
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Zener Diode 3.6V 500mW ±5% Surface Mount SOD-123

Copy   Zener Diode 3.6V 500mW ±5% Surface Mount SOD-123
Documents & Media
Datasheets MMSZ4678 - MMSZ4716
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
HTML Datasheet MMSZ4678 - MMSZ4716
Online Catalog MMSZ Zener Diodes
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±5%
Power - Max 500mW
Current - Reverse Leakage @ Vr 7.5µA @ 2V
Voltage - Forward (Vf) (Max) @ If 950mV @ 10mA
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number MMSZ4685
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B130-13-F - Diodes Incorporated | B130-FDICT-ND DigiKey Electronics
  • B130-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 1A SMA
  • Unit Price $0.34000
  • B130-FDICT-ND
  • DDZ9685-7 - Diodes Incorporated | DDZ9685-7DICT-ND DigiKey Electronics
  • DDZ9685-7
  • Diodes Incorporated
  • DIODE ZENER 3.6V 500MW SOD123
  • Unit Price $0.32000
  • DDZ9685-7DICT-ND
  • BZT52C3V6-7-F - Diodes Incorporated | BZT52C3V6-FDICT-ND DigiKey Electronics
  • BZT52C3V6-7-F
  • Diodes Incorporated
  • DIODE ZENER 3.6V 500MW SOD123
  • Unit Price $0.21000
  • BZT52C3V6-FDICT-ND
  • MMSZ5227B-7-F - Diodes Incorporated | MMSZ5227B-FDICT-ND DigiKey Electronics
  • MMSZ5227B-7-F
  • Diodes Incorporated
  • DIODE ZENER 3.6V 500MW SOD123
  • Unit Price $0.20000
  • MMSZ5227B-FDICT-ND
  • SN74LVC1G58DBVR - Texas Instruments | 296-15576-1-ND DigiKey Electronics
  • SN74LVC1G58DBVR
  • Texas Instruments
  • IC MULT-FUNCTION GATE SOT23-6
  • Unit Price $0.37000
  • 296-15576-1-ND
Additional Resources
Standard Package ? 1
Other Names MMSZ4685-TPMSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ4685-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.03623
  • Cut Tape (CT) ? : MMSZ4685-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,855 - Immediate
  • Unit Price: $0.22000

17:15:48 5/25/2019