Add To Favorites
MMBT3904-TP Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 350mW Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.09000 $0.90
25 0.08200 $2.05
100 0.05910 $5.91
250 0.03480 $8.70
500 0.02890 $14.45
1,000 0.01970 $19.70
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MMBT3904TPMSDKR-ND
Copy   MMBT3904TPMSDKR-ND
Quantity Available 2,522,323
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBT3904-TP

Copy   MMBT3904-TP
Description TRANS NPN 40V 0.2A SOT23
Copy   TRANS NPN 40V 0.2A SOT23
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 350mW Surface Mount SOT-23

Copy   Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 350mW Surface Mount SOT-23
Documents & Media
Datasheets MMBT3904 Datasheet
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Design Resources Transistor Technical Basics
Article Library Simply Put – 2N3904 Transistor Circuit
EDA / CAD Models Available In the Digi-Key KiCad Library
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number MMBT3904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBT3906-7-F - Diodes Incorporated | MMBT3906-FDICT-ND DigiKey Electronics
  • MMBT3906-7-F
  • Diodes Incorporated
  • TRANS PNP 40V 0.2A SOT23-3
  • Unit Price $0.12000
  • MMBT3906-FDICT-ND
  • MMBT3906 - ON Semiconductor | MMBT3906FSCT-ND DigiKey Electronics
  • MMBT3906
  • ON Semiconductor
  • TRANS PNP 40V 0.2A SOT-23
  • Unit Price $0.24000
  • MMBT3906FSCT-ND
  • MMBT3906-TP - Micro Commercial Co | MMBT3906-TPCT-ND DigiKey Electronics
  • MMBT3906-TP
  • Micro Commercial Co
  • TRANS PNP 40V 0.2A SOT23
  • Unit Price $0.15000
  • MMBT3906-TPCT-ND
  • 2N7002-TP - Micro Commercial Co | 2N7002-TPMSCT-ND DigiKey Electronics
  • 2N7002-TP
  • Micro Commercial Co
  • MOSFET N-CH 60V 0.115A SOT-23
  • Unit Price $0.19000
  • 2N7002-TPMSCT-ND
  • MMBT3904-7-F - Diodes Incorporated | MMBT3904-FDICT-ND DigiKey Electronics
  • MMBT3904-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.2A SMD SOT23-3
  • Unit Price $0.12000
  • MMBT3904-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names MMBT3904TPMSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT3904TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,520,000 - Immediate
  • Unit Price: $0.01627
  • Cut Tape (CT) ? : MMBT3904TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,522,323 - Immediate
  • Unit Price: $0.10000

02:48:15 6/20/2019