Add To Favorites
MD200S16M3-BP Bridge Rectifier Three Phase Standard 1.6kV Chassis Mount M3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.80000 $58.80
10 55.44000 $554.40
25 51.80000 $1,295.00
100 49.00000 $4,900.00
250 46.20000 $11,550.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MD200S16M3-BPMS-ND
Copy   MD200S16M3-BPMS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MD200S16M3-BP

Copy   MD200S16M3-BP
Description BRIDGE RECT 3PHASE 1.6KV 200A M3
Copy   BRIDGE RECT 3PHASE 1.6KV 200A M3
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Bridge Rectifier Three Phase Standard 1.6kV Chassis Mount M3

Copy   Bridge Rectifier Three Phase Standard 1.6kV Chassis Mount M3
Documents & Media
Datasheets MD200SxxM3
Environmental Information RoHS Cert
Featured Product Standard Recovery Rectifiers and Thyristor Modules
Online Catalog Chassis Mount Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Three Phase
Technology Standard
Voltage - Peak Reverse (Max) 1.6kV
Current - Average Rectified (Io) 200A
Voltage - Forward (Vf) (Max) @ If 1.6V @ 300A
Current - Reverse Leakage @ Vr 500µA @ 1600V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6
Other Names MD200S16M3-BPMS

13:16:01 12/13/2018