Add To Favorites
MD200K16D2-BP Diode Array 1 Pair Common Cathode Standard 1600V 200A Chassis Mount Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.80000 $51.80
10 48.44000 $484.40
25 44.80000 $1,120.00
100 42.00000 $4,200.00
250 39.20000 $9,800.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MD200K16D2-BPMS-ND
Copy   MD200K16D2-BPMS-ND
Quantity Available 11
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MD200K16D2-BP

Copy   MD200K16D2-BP
Description DIODE RECT 1600V 200A D2 PAC
Copy   DIODE RECT 1600V 200A D2 PAC
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Standard 1600V 200A Chassis Mount Module

Copy   Diode Array 1 Pair Common Cathode Standard 1600V 200A Chassis Mount Module
Documents & Media
Datasheets MD200KxxD2
Environmental Information RoHS Cert
Featured Product Standard Recovery Rectifiers and Thyristor Modules
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1600V
Current - Average Rectified (Io) (per Diode) 200A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 300A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 9mA @ 1600V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Chassis Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8
Other Names MD200K16D2-BPMS

03:04:18 10/23/2018