Add To Favorites
MCU80N06-TP N-Channel 60V 80A (Tc) 85W Surface Mount D-Pak
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCU80N06-TPMSCT-ND
Copy   MCU80N06-TPMSCT-ND
Quantity Available 3,555
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCU80N06-TP

Copy   MCU80N06-TP
Description N-CHANNEL,MOSFETS,DPAK PACKAGE
Copy   N-CHANNEL,MOSFETS,DPAK PACKAGE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 80A (Tc) 85W Surface Mount D-Pak

Copy   N-Channel 60V 80A (Tc) 85W Surface Mount D-Pak
Documents & Media
Datasheets MCU80N06
Featured Product Expanded Power and Small Signal Mosfets
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 12mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4200pF @ 25V
FET Feature -
Power Dissipation (Max) 85W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BUK6607-55C,118 - Nexperia USA Inc. | 1727-5513-1-ND DigiKey Electronics
  • BUK6607-55C,118
  • Nexperia USA Inc.
  • MOSFET N-CH 55V 100A D2PAK
  • Unit Price $1.20000
  • 1727-5513-1-ND
  • FDD86369-F085 - ON Semiconductor | FDD86369-F085CT-ND DigiKey Electronics
  • FDD86369-F085
  • ON Semiconductor
  • MOSFET N-CH 80V 90A DPAK
  • Unit Price $1.11000
  • FDD86369-F085CT-ND
  • IPD048N06L3GBTMA1 - Infineon Technologies | IPD048N06L3GBTMA1CT-ND DigiKey Electronics
  • IPD048N06L3GBTMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 90A TO252-3
  • Unit Price $1.19000
  • IPD048N06L3GBTMA1CT-ND
  • IRLR120NTRPBF - Infineon Technologies | IRLR120NPBFCT-ND DigiKey Electronics
  • IRLR120NTRPBF
  • Infineon Technologies
  • MOSFET N-CH 100V 10A DPAK
  • Unit Price $0.88000
  • IRLR120NPBFCT-ND
  • FQD7N10LTM - ON Semiconductor | FQD7N10LTMCT-ND DigiKey Electronics
  • FQD7N10LTM
  • ON Semiconductor
  • MOSFET N-CH 100V 5.8A DPAK
  • Unit Price $0.63000
  • FQD7N10LTMCT-ND
Additional Resources
Standard Package ? 1
Other Names MCU80N06-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCU80N06-TPMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.26100
  • Digi-Reel® ? : MCU80N06-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,555 - Immediate
  • Unit Price: Digi-Reel®

22:08:37 8/19/2019