USD
Favorite

MCU20P10-TP P-Channel 100V 20A 70W Surface Mount D-Pak
Price & Procurement
10,130 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66000 $6.60
25 0.62000 $15.50
100 0.45000 $45.00
250 0.43400 $108.50
500 0.37600 $188.00
1,000 0.32000 $320.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCU20P10-TPMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.30000
  • Digi-Reel®  : MCU20P10-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,140 - Immediate
  • Unit Price: Digi-Reel®

MCU20P10-TP

Datasheet
Digi-Key Part Number MCU20P10-TPMSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCU20P10-TP
Copy  
Description P-CHANNEL MOSFET,DPAK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 100V 20A 70W Surface Mount D-Pak

Copy  
Documents & Media
Datasheets MCU20P10
Featured Product Expanded Power and Small Signal Mosfets
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 20A
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 100mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 61nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2100pF @ 25V
FET Feature -
Power Dissipation (Max) 70W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCT06P10-TP

P-CHANNEL MOSFETSOT-223

Micro Commercial Co

$0.53000 Details

P6SMB68A

TVS DIODE 58.1V 92V DO214AA

Littelfuse Inc.

$0.42000 Details

FSV10100V

DIODE SCHOTTKY 100V 10A TO277-3

ON Semiconductor

$0.59000 Details

STD10P10F6

MOSFET P-CH 100V 10A

STMicroelectronics

$0.89000 Details

ATP301-TL-H

MOSFET P-CH 100V 28A ATPAK

ON Semiconductor

$1.64000 Details

IRFR6215TRPBF

MOSFET P-CH 150V 13A DPAK

Infineon Technologies

$1.20000 Details
Additional Resources
Standard Package 1
Other Names MCU20P10-TPMSCT