Add To Favorites
Photo Not Available
MCS2305B-TP P-Channel 20V 8.2A 1.05W Surface Mount 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64
2,500 0.26883 $672.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCS2305B-TPMSCT-ND
Copy   MCS2305B-TPMSCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCS2305B-TP

Copy   MCS2305B-TP
Description P-CHANNEL MOSFET, TSSOP-8 PACKAG
Copy   P-CHANNEL MOSFET, TSSOP-8 PACKAG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 20V 8.2A 1.05W Surface Mount 8-TSSOP

Copy   P-Channel 20V 8.2A 1.05W Surface Mount 8-TSSOP
Documents & Media
Datasheets MCS2305B
Featured Product Expanded Power and Small Signal Mosfets
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 8.2A
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 8.5mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1255pF @ 10V
FET Feature -
Power Dissipation (Max) 1.05W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-TSSOP
Package / Case 8-TSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCS2305B-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCS2305B-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.45220
  • Digi-Reel® ? : MCS2305B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

14:21:04 8/19/2019