Add To Favorites
Product Overview
Digi-Key Part Number MCQ4410-TPMSCT-ND
Quantity Available 3,948
Can ship immediately
Manufacturer

Manufacturer Part Number

MCQ4410-TP

Description N-CHANNEL MOSFET, SOP-8 PACKAGE
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 30V 7.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP

Documents & Media
Datasheets MCQ4410
Environmental Information RoHS Cert
Featured Product Expanded Power and Small Signal Mosfets
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 13.5 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 40nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 9130pF @ 10V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCQ4438-TP - Micro Commercial Co | MCQ4438-TPMSCT-ND DigiKey Electronics
  • MCQ4438-TP
  • Micro Commercial Co
  • N-CHANNEL MOSFET, SOP-8 PACKAGE
  • Unit Price $0.68000
  • MCQ4438-TPMSCT-ND
  • MCQ4406-TP - Micro Commercial Co | MCQ4406-TPMSCT-ND DigiKey Electronics
  • MCQ4406-TP
  • Micro Commercial Co
  • N-CHANNEL MOSFET, SOP-8 PACKAGE
  • Unit Price $0.62000
  • MCQ4406-TPMSCT-ND
  • MCQ4407-TP - Micro Commercial Co | MCQ4407-TPMSCT-ND DigiKey Electronics
  • MCQ4407-TP
  • Micro Commercial Co
  • P-CHANNEL MOSFET, SOP-8 PACKAGE
  • Unit Price $0.68000
  • MCQ4407-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names MCQ4410-TPMSCT

23:26:35 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.48300 $4.83
100 0.33170 $33.17
500 0.22742 $113.71
1,000 0.17057 $170.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCQ4410-TPMSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.15180
  • Digi-Reel® ? : MCQ4410-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,948 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback