Add To Favorites
MCQ4407-TP P-Channel 30V 12A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57500 $5.75
100 0.43880 $43.88
500 0.33002 $165.01
1,000 0.26203 $262.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCQ4407-TPMSCT-ND
Copy   MCQ4407-TPMSCT-ND
Quantity Available 3,986
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCQ4407-TP

Copy   MCQ4407-TP
Description P-CHANNEL MOSFET, SOP-8 PACKAGE
Copy   P-CHANNEL MOSFET, SOP-8 PACKAGE
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

P-Channel 30V 12A (Ta) 1.4W (Ta) Surface Mount 8-SOP

Copy   P-Channel 30V 12A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Documents & Media
Datasheets MCQ4407
Environmental Information RoHS Cert
Featured Product Expanded Power and Small Signal Mosfets
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 17 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 48nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2900pF @ 15V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names MCQ4407-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCQ4407-TPMSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.23460
  • Digi-Reel® ? : MCQ4407-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,986 - Immediate
  • Unit Price: Digi-Reel®

16:23:41 11/20/2018