Add To Favorites
MCQ4406-TP N-Channel 30V 10A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.48300 $4.83
100 0.33780 $33.78
500 0.23814 $119.07
1,000 0.18375 $183.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCQ4406-TPMSCT-ND
Copy   MCQ4406-TPMSCT-ND
Quantity Available 3,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCQ4406-TP

Copy   MCQ4406-TP
Description N-CHANNEL MOSFET, SOP-8 PACKAGE
Copy   N-CHANNEL MOSFET, SOP-8 PACKAGE
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 30V 10A (Ta) 1.4W (Ta) Surface Mount 8-SOP

Copy   N-Channel 30V 10A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Documents & Media
Datasheets MCQ4406
Environmental Information RoHS Cert
Featured Product Expanded Power and Small Signal Mosfets
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V
Rds On (Max) @ Id, Vgs 16 mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1550pF @ 15V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCQ4438-TP - Micro Commercial Co | MCQ4438-TPMSCT-ND DigiKey Electronics
  • MCQ4438-TP
  • Micro Commercial Co
  • N-CHANNEL MOSFET, SOP-8 PACKAGE
  • Unit Price $0.68000
  • MCQ4438-TPMSCT-ND
  • MCQ4410-TP - Micro Commercial Co | MCQ4410-TPMSCT-ND DigiKey Electronics
  • MCQ4410-TP
  • Micro Commercial Co
  • N-CHANNEL MOSFET, SOP-8 PACKAGE
  • Unit Price $0.61000
  • MCQ4410-TPMSCT-ND
  • MCQ4822-TP - Micro Commercial Co | MCQ4822-TPMSCT-ND DigiKey Electronics
  • MCQ4822-TP
  • Micro Commercial Co
  • N-CHANNEL MOSFET, SOP-8 PACKAGE
  • Unit Price $0.65000
  • MCQ4822-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names MCQ4406-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCQ4406-TPMSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16520
  • Digi-Reel® ? : MCQ4406-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,967 - Immediate
  • Unit Price: Digi-Reel®

05:41:48 11/20/2018