Add To Favorites
Product Overview
Digi-Key Part Number MCM1206-TPMSCT-ND
Quantity Available 2,875
Can ship immediately
Manufacturer

Manufacturer Part Number

MCM1206-TP

Description MOSFET P-CH 12V 6A DFN202
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 12V 6A (Ta) Surface Mount DFN2020-6J

Documents & Media
Datasheets MCM1206
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 0.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.8nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 740pF @ 4V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 45 mOhm @ 3.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN2020-6J
Package / Case 6-WDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names MCM1206-TPMSCT

12:47:33 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.46200 $4.62
100 0.31720 $31.72
500 0.21754 $108.77
1,000 0.16315 $163.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCM1206-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14520
  • Digi-Reel® ? : MCM1206-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback