Add To Favorites
MCCD2005-TP Mosfet Array 2 N-Channel (Dual) Common Drain 20V 8A Surface Mount DFN2030-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.48300 $4.83
100 0.33780 $33.78
500 0.23814 $119.07
1,000 0.18375 $183.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCCD2005-TPMSCT-ND
Copy   MCCD2005-TPMSCT-ND
Quantity Available 2,955
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCCD2005-TP

Copy   MCCD2005-TP
Description MOSFET 2N-CH 20V 8A
Copy   MOSFET 2N-CH 20V 8A
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Common Drain 20V 8A Surface Mount DFN2030-6

Copy   Mosfet Array 2 N-Channel (Dual) Common Drain 20V 8A  Surface Mount DFN2030-6
Documents & Media
Datasheets MCCD2005
Environmental Information RoHS Cert
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 8A
Rds On (Max) @ Id, Vgs 13 mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 10V
Power - Max -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package DFN2030-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCCD2005-TPMSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCCD2005-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16520
  • Digi-Reel® ? : MCCD2005-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,955 - Immediate
  • Unit Price: Digi-Reel®

14:26:39 11/20/2018